-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16663-ND
|
DigiKey | CONN RCPT HSG 14POS 3.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18353 In Stock |
|
$0.3233 / $0.7000 | Buy Now |
DISTI #
1729521401
|
Avnet Americas | MICROFIT TPA DR RCPT HSG 14CKT V0 - Bulk (Alt: 1729521401) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Bulk | 82400 Factory Stock |
|
$0.4282 | Buy Now |
DISTI #
77313813
|
Verical | Conn Housing RCP 14 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 3280 |
|
$0.5833 / $0.6875 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 25200 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 20160 |
|
$0.2750 / $1.2500 | Buy Now | |
DISTI #
172952-1401
|
TTI | Headers & Wire Housings Micro-Fit TPA RECEP 14CKT DUALROW LH BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 119700 In Stock |
|
$0.3680 / $0.4710 | Buy Now |
DISTI #
MOL172952-1401
|
Interstate Connecting Components | MICRO-FIT TPA RECEPT HSG DUAL ROW 14 CKT | 7443 |
|
$0.3718 / $0.4700 | Buy Now |
DISTI #
1729521401
|
Avnet Abacus | MICROFIT TPA DR RCPT HSG 14CKT V0 (Alt: 1729521401) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1729521401
|
Avnet Abacus | MICROFIT TPA DR RCPT HSG 14CKT V0 (Alt: 1729521401) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503474775
|
Chip1Stop | Conn Housing RCP 14 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant | 3280 |
|
$0.4930 / $0.5580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1729521401
Molex
Buy Now
|
Compare Parts:
1729521401
Molex
|
Samacsys Manufacturer | Molex |