Part Details for 1729700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1729700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1729700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7487
|
Newark | S2L 3.50/28/180F 3.5Sn Bk Bx |Weidmuller 1729700000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $12.2600 | Buy Now |
DISTI #
1729700000-ND
|
DigiKey | TERM BLOCK HDR 28POS VERT 3.5MM Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8510 | Buy Now |
DISTI #
1729700000
|
Avnet Americas | Conn Shrouded Header M 28 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1729700000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8267 / $6.7124 | Buy Now |
DISTI #
470-1729700000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/28/180F 3.5SN BK BX RoHS: Compliant | 28 |
|
$8.0300 / $10.8200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 28 POS 3.5mm Solder ST Thru-Hole Box |
60 In Stock 23 Factory Stock |
|
$7.5600 / $10.4100 | Buy Now |
DISTI #
78814933
|
Verical | Conn Shrouded Header M 28 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2350 | Americas - 60 |
|
$10.1920 / $13.5330 | Buy Now |
DISTI #
1729700000
|
Avnet Abacus | Conn Shrouded Header M 28 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1729700000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 28 POS 3.5mm Solder ST Thru-Hole Box |
60 In Stock 23 Factory Stock |
|
$7.5600 / $10.4100 | Buy Now |