Part Details for 17308-5298 by Molex
Overview of 17308-5298 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for 17308-5298
17308-5298 CAD Models
17308-5298 Part Data Attributes
|
17308-5298
Molex
Buy Now
Datasheet
|
Compare Parts:
17308-5298
Molex
Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17308-5298
This table gives cross-reference parts and alternative options found for 17308-5298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17308-5298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71308-1198 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 17308-5298 vs 71308-1198 |
71308-0198 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 17308-5298 vs 71308-0198 |
0713080098 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 17308-5298 vs 0713080098 |
71308-0298 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 17308-5298 vs 71308-0298 |
71308-0098 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 17308-5298 vs 71308-0098 |