-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6805
|
Newark | Kk 508 Pol Vert Hdr Gw 08 Ckt Tin |Molex 173083-0008 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.3300 | Buy Now |
DISTI #
1730830008
|
Avnet Americas | Conn Partial Shrouded HDR 8 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 1730830008) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8119 | Buy Now |
DISTI #
538-173083-0008
|
Mouser Electronics | Headers & Wire Housings KK 508 Pol Vert Hdr GW 8Ckt Tin RoHS: Compliant | 0 |
|
$0.8960 / $1.8100 | Order Now |
DISTI #
MOL173083-0008
|
Heilind Electronics | KK 508 POL VERT HDR GW 08 CKT TIN | Americas - 0 in Stock |
|
$0.6869 / $1.0695 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6480 Partner Stock |
|
$0.5800 / $0.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8424 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
6480 Partner Stock |
|
$0.5800 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173083-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
173083-0008
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |