There are no models available for this part yet.
Overview of 173116 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146173-116KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 16 position | |
69173-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 173116 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now | |||
DISTI #
10024176
|
Techni-Tool, Inc. | Brady 173116 SANITARY DRAIN Pipe Marker Style 4 White on Green 4 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now | |
DISTI #
10024176
|
TestEquity LLC | Brady 173116 SANITARY DRAIN Pipe Marker Style 4 White on Green 4 per Card, 5 PK | 0 |
|
$16.1900 | Buy Now |