-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2195
|
Newark | Zcxp Short 84 Ckt. Assembly |Molex 173124-0003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1600 / $41.6400 | Buy Now |
DISTI #
1731240003
|
Avnet Americas | Assembly Short Connector 84 Position 0.80mm Belly to Belly Gold Over Nickel Plated - Bulk (Alt: 1731240003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4587 / $50.2005 | Buy Now |
DISTI #
538-173124-0003
|
Mouser Electronics | I/O Connectors zCXP Short Conn .80mm 84Ckt RoHS: Compliant | 0 |
|
$39.2700 | Order Now |
DISTI #
MOL173124-0003
|
Heilind Electronics | ZCXP SHORT 84 CKT. ASSEMBLY | Americas - 0 in Stock |
|
$38.7794 / $39.3583 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7900 / $40.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173124-0003
Molex
Buy Now
|
Compare Parts:
173124-0003
Molex
|
Samacsys Manufacturer | Molex |