-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J8199
|
Newark | Hm Female Type Ab22, Unshielded, Pl1 Rohs Compliant: Yes |Harting 17341101101 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $16.3100 | Buy Now |
DISTI #
1195-8228-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9 In Stock |
|
$11.1153 / $23.2900 | Buy Now |
DISTI #
617-17341101101
|
Mouser Electronics | Hard Metric Connectors APP3.4TERM100CNT FEM COMPACTPCI TYPAB22 RoHS: Compliant | 0 |
|
$10.8800 / $16.2500 | Order Now |
DISTI #
70736284
|
RS | har-bus HM Federl. Typ A, m. Schirmblech | HARTING 17341101101 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8500 / $18.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks | 0 |
|
$10.1300 | Buy Now |
DISTI #
HRT17341101101
|
Heilind Electronics | HM FEMALE TYPE AB22, UNSHIELDE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17341101101
|
TME | har-bus HM Federl. Typ A, m. Schirmblech Min Qty: 11 | 0 |
|
$11.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17341101101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17341101101
HARTING Technology Group
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Body Breadth | 0.543 inch | |
Body Depth | 0.921 inch | |
Body Length | 1.728 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Terminal Length | 0.805 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17341101101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17341101101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R66PA5100N9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type AB 22,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | 17341101101 vs HM2R66PA5100N9LF |
17341102101 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, | HARTING Technology Group | 17341101101 vs 17341102101 |
HM2R66PA5100N9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Amphenol FCi | 17341101101 vs HM2R66PA5100N9 |
104933 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug, | ERNI | 17341101101 vs 104933 |