-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1734248-4) 1.0 FPC, ZIF V/T, SMT, 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5399
|
Newark | Fpc Connector, Receptacle 4 Position 1Mmpitch, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:2 Row Rohs Compliant: Yes |Te Connectivity 1734248-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$0.7860 / $1.0700 | Buy Now |
DISTI #
A101414CT-ND
|
DigiKey | CONN FPC VERT 4POS 1MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12688 In Stock |
|
$0.4953 / $0.9500 | Buy Now |
DISTI #
1734248-4
|
Avnet Americas | Conn FPC Connector SKT 4 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1734248-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days Container: Reel | 7000 |
|
$0.4134 | Buy Now |
DISTI #
21R5399
|
Avnet Americas | Conn FPC Connector SKT 4 POS 1mm Solder ST SMD T/R - Bulk (Alt: 21R5399) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 57 Partner Stock |
|
$0.7860 | Buy Now |
DISTI #
571-1734248-4
|
Mouser Electronics | FFC & FPC Connectors 1.0 FPC ZIP V/T SMT 4P RoHS: Compliant | 3916 |
|
$0.5670 / $1.1500 | Buy Now |
DISTI #
V72:2272_11641637
|
Arrow Electronics | Conn FPC Connector SKT 4 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2052 Container: Cut Strips | Americas - 7822 |
|
$0.5154 / $0.6342 | Buy Now |
DISTI #
E02:0323_01928183
|
Arrow Electronics | Conn FPC Connector SKT 4 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2318 | Europe - 4000 |
|
$0.4943 / $0.5672 | Buy Now |
DISTI #
V36:1790_11641637
|
Arrow Electronics | Conn FPC Connector SKT 4 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2151 | Americas - 1000 |
|
$0.4692 / $0.5103 | Buy Now |
DISTI #
70468566
|
RS | FPC Series 1mm Pitch 4 Way Straight Female FPC Connector, ZIF Vertical Contact | TE Connectivity 1734248-4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.9500 | RFQ |
|
Future Electronics | "1.0 FPC, ZIF V/T, SMT, 4P" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4650 / $0.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734248-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734248-4
TE Connectivity
(1734248-4) 1.0 FPC, ZIF V/T, SMT, 4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ZIF | |
Body Breadth | 0.181 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.449 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 1734248-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734248-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF07041U0R0-NH | FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Cvilux Corporation | 1734248-4 vs CF07041U0R0-NH |