-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5421
|
Newark | Rj45,8P8C, w/ G, y Led, shieled, dip,6U" Au |Te Connectivity 1734324-5 RoHS: Not Compliant Min Qty: 2970 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
1734324-5-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 2970 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0311 | Buy Now |
DISTI #
1734324-5
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Cat 3 - Bulk (Alt: 1734324-5) RoHS: Compliant Min Qty: 2970 Package Multiple: 2970 Container: Bulk | 0 |
|
$1.8891 / $2.1329 | Buy Now |
DISTI #
571-1734324-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 8P/8C G/Y LED shieled 6u"Au RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2970 Package Multiple: 2970 Container: Tray | 0Tray |
|
$1.8000 | Buy Now |
DISTI #
AMP1734324-5
|
Heilind Electronics | RJ45,8P8C,W/ G,Y LED,SHIELED,D | Americas - 0 in Stock |
|
$2.2404 / $2.2738 | Buy Now |
|
Onlinecomponents.com | RJ45,8P8C,w/ G,Y LED,shieled,dip,6u" Au RoHS: Compliant | 0 |
|
$1.8900 / $5.1800 | Buy Now |
DISTI #
AMP1734324-5
|
Interstate Connecting Components | RJ45,8P8C,W/ G,Y LED,SHIELED,D | 0 |
|
$2.2404 / $2.2738 | Buy Now |
DISTI #
1734324-5
|
Avnet Abacus | (Alt: 1734324-5) RoHS: Compliant Min Qty: 2970 Package Multiple: 2970 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ45,8P8C,w/ G,Y LED,shieled,dip,6u" Au RoHS: Compliant | 0 |
|
$1.8900 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734324-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734324-5
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.445 inch | |
Body Depth | 0.445 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 200000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1734324-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734324-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1734324-1 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | TE Connectivity | 1734324-5 vs 6-1734324-1 |
1-1734795-1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Jack | TE Connectivity | 1734324-5 vs 1-1734795-1 |
3-1734819-5 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 1734324-5 vs 3-1734819-5 |