1734699-1
TE Connectivity
Description: 7 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG

Overview of 1734699-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1734699-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1734699-1
Avnet Abacus Conn SATA PL 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tube (Alt: 1734699-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Abacus - 0
Buy Now

CAD Models for 1734699-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1734699-1 by TE Connectivity

1734699-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.157 inch
Body Depth
0.329 inch
Body Length
0.63 inch
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Bright Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
20.016 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER (LCP)
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
Shell Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYAMIDE6T
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Withdrawl Force-Min
3.9198 N
Want to compare parts?
  1. 1734699-1
    TE Connectivity
    7 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1734699-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1734699-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1734699-1 would you like to use for your alert(s)?
  • Please alert me when 1734699-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1734699-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1734699-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1734699-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1734699-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1734699-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: