-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1734742-8) .5 FPC VT ZIF Type-A 8 CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8411
|
Newark | Conn, Ffc/Fpc, 8Pos, 1Row, 0.5Mm, Smt Rohs Compliant: Yes |Te Connectivity 1734742-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5660 / $0.6320 | Buy Now |
DISTI #
41AJ4264
|
Newark | .5 Fpc Vt Zif Type-A 8 Cont |Amp Te Connectivity 1734742-8 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
73R7507
|
Newark | Ffc/Fpc Connector, Receptacle, 8 Position 1Row, Full Reel, Pitch Spacing:0.5Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Te Connectivity 1734742-8 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 / $0.5980 | Buy Now |
DISTI #
A100231CT-ND
|
DigiKey | CONN FFC FPC VERT 8POS 0.5MM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6268 In Stock |
|
$0.3629 / $0.7200 | Buy Now |
DISTI #
1734742-8
|
Avnet Americas | Conn FFC/FPC Socket 8 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 1734742-8) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.3847 | Buy Now |
DISTI #
571-1734742-8
|
Mouser Electronics | FFC & FPC Connectors .5 FPC VT ZIF Type-A RoHS: Compliant | 6350 |
|
$0.4150 / $0.6900 | Buy Now |
DISTI #
70284940
|
RS | 0.5mm Pitch 8 Way Straight SMT Female FPC Conn Locking Mechanism, ZIF Contact | TE Connectivity 1734742-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.7200 | RFQ |
|
Future Electronics | .5 FPC VT ZIF Type-A 8 CONT RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
DISTI #
AMP1734742-8
|
Heilind Electronics | .5 FPC VT ZIF Type-A 8 CONT | Americas - 0 in Stock |
|
$0.4270 | Buy Now |
|
Onlinecomponents.com | .5 FPC VT ZIF Type-A 8 CONT RoHS: Compliant |
21000 In Stock |
|
$0.3582 / $0.4142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734742-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734742-8
TE Connectivity
(1734742-8) .5 FPC VT ZIF Type-A 8 CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.15 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.382 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.413 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |