-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8+6 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734759-1-ND
|
DigiKey | RJ45/RJ11, LED(G/O/Y,Y), REV, 6U Min Qty: 880 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4291 | Buy Now |
DISTI #
1734759-1
|
Avnet Americas | RJ45/RJ11, LED(G/O/Y,Y), REV, 6U AU - Bulk (Alt: 1734759-1) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Container: Bulk | 0 |
|
$6.2725 / $7.5483 | Buy Now |
DISTI #
571-1734759-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45/RJ11 LED G/O/YY REV 6u Au RoHS: Compliant | 0 |
|
$7.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Container: Tray | 0Tray |
|
$6.2600 | Buy Now |
DISTI #
AMP1734759-1
|
Heilind Electronics | RJ45/RJ11, LED(G/O/Y,Y), REV, | Americas - 0 in Stock |
|
$7.8173 / $7.9339 | Buy Now |
|
Onlinecomponents.com | RJ45/RJ11, LED(G/O/Y,Y), REV, 6u" Au RoHS: Compliant | 0 |
|
$6.6000 / $18.0700 | Buy Now |
DISTI #
AMP1734759-1
|
Interstate Connecting Components | RJ45/RJ11, LED(G/O/Y,Y), REV, | 0 |
|
$7.8173 / $7.9339 | Buy Now |
DISTI #
1734759-1
|
Avnet Abacus | (Alt: 1734759-1) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ45/RJ11, LED(G/O/Y,Y), REV, 6u" Au RoHS: Compliant | 0 |
|
$6.6000 / $18.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734759-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734759-1
TE Connectivity
Telecom and Datacom Connector, 8+6 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |