1734829-4
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug

Overview of 1734829-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1734829-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ9530
Newark Headers & Wire Housings 4 Pos Hdr R/A 1.25Mm |Amp Te Connectivity 1734829-4 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $0.4640
  • 100 $0.4090
$0.4090 / $0.4640 Buy Now
DISTI # 97X7090
Newark 1.25 Wtb Hdr Dip, 4 Pos |Te Connectivity 1734829-4 RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # A99902-ND
DigiKey CONN HEADER R/A 4POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Tube 32608
In Stock
  • 1 $0.6600
  • 90 $0.4566
  • 180 $0.4314
  • 540 $0.3944
  • 1,080 $0.3728
  • 5,040 $0.3290
  • 10,080 $0.3111
$0.3111 / $0.6600 Buy Now
DISTI # 73774481
RS 1.25 WTB HDR DIP, 4 POS, PCB Headers and Receptacles | TE Connectivity 1734829-4 Min Qty: 36000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 36,000 $0.4920
  • 360,000 $0.4530
  • 1,800,000 $0.3940
  • 5,400,000 $0.3440
$0.3440 / $0.4920 RFQ
Onlinecomponents.com Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant 900 In Stock
  • 90 $0.5141
  • 540 $0.3914
  • 1,080 $0.3397
  • 2,520 $0.3363
  • 5,040 $0.2980
  • 7,560 $0.2950
  • 10,080 $0.2794
  • 15,030 $0.2766
$0.2766 / $0.5141 Buy Now
DISTI # 51484552
Verical Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 180 Package Multiple: 90 Date Code: 1852 Americas - 900
  • 180 $0.6683
  • 540 $0.5088
  • 1,080 $0.4416
  • 2,520 $0.4372
  • 5,040 $0.3874
$0.3874 / $0.6683 Buy Now
DISTI # 1734829-4
TTI Headers & Wire Housings 4 POS HDR R/A 1.25mm Min Qty: 90 Package Multiple: 90 Container: Tube Americas - 0
Buy Now
DISTI # 1734829-4
Avnet Abacus (Alt: 1734829-4) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Abacus - 0
Buy Now
DISTI # 1734829-4
Avnet Abacus (Alt: 1734829-4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Compliant 900 In Stock
  • 90 $0.5141
  • 540 $0.3914
  • 1,080 $0.3397
  • 2,520 $0.3363
  • 5,040 $0.2980
  • 7,560 $0.2950
  • 10,080 $0.2794
  • 15,030 $0.2766
$0.2766 / $0.5141 Buy Now

CAD Models for 1734829-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1734829-4 by TE Connectivity

1734829-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.185 inch
Body Depth
0.126 inch
Body Length
0.266 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
.8A
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
100u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.8 A
Rated Voltage
125 V
Reference Standard
UL
Terminal Length
0.091 inch
Terminal Pitch
1.25 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
32 AWG
Want to compare parts?
  1. 1734829-4
    TE Connectivity
    Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1734829-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1734829-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1734829-4 would you like to use for your alert(s)?
  • Please alert me when 1734829-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1734829-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1734829-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1734829-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1734829-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1734829-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: