-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J8203
|
Newark | Hm Female Type Ab25, W/ Upper Shield, Pl1 Rohs Compliant: Yes |Harting 17351251102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $16.1200 | Buy Now |
DISTI #
1195-8229-ND
|
DigiKey | CONN RECEPT 150POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6683 / $16.3500 | Buy Now |
DISTI #
617-17351251102
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM FL TYP AB25 W/SHIELD RoHS: Compliant | 9 |
|
$10.2000 / $16.6800 | Buy Now |
DISTI #
70736109
|
RS | Backplane Connectors, Wt 24.92 g, 125 Contacts, Har-bus HM Series | HARTING 17351251102 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7200 / $17.8700 | RFQ |
|
Future Electronics | 150 (125 + 25 Ground) 0.079" Right Angle Position Receptacle Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$9.8000 / $10.0800 | Buy Now |
DISTI #
HRT17351251102
|
Heilind Electronics | HM FEMALE TYPE AB25, W/ UPPER | Americas - 0 in Stock |
|
$12.0469 / $15.4200 | Buy Now |
DISTI #
17351251102
|
TME | har-bus HM FL Typ AB25 mit Schirmblech Min Qty: 10 | 0 |
|
$13.7100 / $15.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17351251102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17351251102
HARTING Technology Group
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Body Breadth | 0.543 inch | |
Body Depth | 0.819 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .139 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |