-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3025-ND
|
DigiKey | CONN RECEPT 125POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8255 / $14.6000 | Buy Now |
DISTI #
617-17351252101
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM FL TYP AB25 W/O SHIELD RoHS: Compliant | 7 |
|
$9.3600 / $13.8000 | Buy Now |
|
Future Electronics | 125 Position Receptacle, Female Sockets Connector 0.079 (2.00mm) Through Hole, R RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$9.2300 / $9.5100 | Buy Now |
|
Quest Components | 52 |
|
$18.5000 / $22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17351252101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17351252101
HARTING Technology Group
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17351252101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17351252101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278071125003833 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, | Kyocera AVX Components | 17351252101 vs 278071125003833 |