-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1mm FFC SMT H BOTTOM CONTACT ASSY, 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7108
|
Newark | 1Mm Ffc Smt H Bottom Contact Assy, 4P |Amp Te Connectivity 1735360-4 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 | Buy Now |
DISTI #
A117877CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 4POS 1MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7236 In Stock |
|
$0.2681 / $0.3900 | Buy Now |
DISTI #
1735360-4
|
Avnet Americas | Conn FFC Connector SKT 4 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 1735360-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 10 Weeks, 6 Days Container: Reel | 0 |
|
$0.2842 | Buy Now |
DISTI #
571-1735360-4
|
Mouser Electronics | FFC & FPC Connectors 1mm FFC SMT H BOTTOM CONTACT ASSY, 4P RoHS: Compliant | 12898 |
|
$0.3070 / $0.6900 | Buy Now |
|
Future Electronics | 4POS 1MM FFC SMT H BOTTOM CONTACT ASSY RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | 4POS 1MM FFC SMT H BOTTOM CONTACT ASSY RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
AMP1735360-4
|
Heilind Electronics | 1mm FFC SMT H BOTTOM CONTACT ASSY 4P | Americas - 0 in Stock |
|
$0.3155 / $0.3202 | Buy Now |
|
Onlinecomponents.com | 1mm FFC SMT H BOTTOM CONTACT ASSY, 4P RoHS: Compliant | 0 |
|
$0.2663 / $0.7293 | Buy Now |
DISTI #
69729838
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 | Americas - 15000 |
|
$0.2671 / $0.2672 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1735360-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1735360-4
TE Connectivity
1mm FFC SMT H BOTTOM CONTACT ASSY, 4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.268 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.276 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 1735360-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1735360-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF07041U0R0-NH | FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Cvilux Corporation | 1735360-4 vs CF07041U0R0-NH |