-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8416
|
Newark | Conn, Header, 8Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 1735446-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4834 |
|
$0.1580 / $0.2120 | Buy Now |
DISTI #
21R5466
|
Newark | 2Mm Pitch Hpi Post Header, Vertical, 8P Rohs Compliant: Yes |Te Connectivity 1735446-8 Min Qty: 19200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
A100102-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14521 In Stock |
|
$0.1051 / $0.2400 | Buy Now |
DISTI #
1735446-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole - Bag (Alt: 1735446-8) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Lead time: 7 Weeks, 5 Days Container: Bag | 0 |
|
$0.1112 | Buy Now |
DISTI #
571-1735446-8
|
Mouser Electronics | Headers & Wire Housings 8 POS HDR VERT 2.0mm RoHS: Compliant | 0 |
|
$0.1010 / $0.1050 | Order Now |
DISTI #
70284945
|
RS | 1735446 Series, 2mm Pitch 8 Way 1 Row Straight PCB Header, Solder Termination | TE Connectivity 1735446-8 RoHS: Compliant Min Qty: 19200 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19200 Package Multiple: 19200 Container: Bag | 0Bag |
|
$0.0988 | Buy Now |
DISTI #
AMP1735446-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0940 / $0.1253 | Buy Now | |
|
Onlinecomponents.com | 2MM PITCH HPI POST HEADER, VERTICAL, 8P RoHS: Compliant | 0 |
|
$0.1042 / $0.2182 | Buy Now |
DISTI #
1735446-8
|
TTI | Headers & Wire Housings 8 POS HDR VERT 2.0mm Min Qty: 19200 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.0760 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1735446-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1735446-8
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.239 inch | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG |
This table gives cross-reference parts and alternative options found for 1735446-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1735446-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103945-7 | (5-103945-7) 2X8 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 1735446-8 vs 5-103945-7 |
1734260-8 | 1.25 WTB HDR SMT, 8 POS | TE Connectivity | 1735446-8 vs 1734260-8 |
2-1473562-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Plug | TE Connectivity | 1735446-8 vs 2-1473562-8 |
5-103944-7 | (5-103944-7) 2X8 MTE SHRD PIN SR POL .100CL | TE Connectivity | 1735446-8 vs 5-103944-7 |
5-146462-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1735446-8 vs 5-146462-8 |
5-103947-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1735446-8 vs 5-103947-7 |
5-103946-7 | (5-103946-7) 2X8 MTE SHRD PIN SR POL .100CL | TE Connectivity | 1735446-8 vs 5-103946-7 |
5-103948-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1735446-8 vs 5-103948-7 |