1735481-7
TE Connectivity
Description: Board Stacking Connector, Receptacle

Overview of 1735481-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for 1735481-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC9941
Newark 0.8Fh, r17H.5,150,08/Sn, tu, sc |Amp Te Connectivity 1735481-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.2800
  • 10 $9.0200
  • 25 $8.7100
  • 50 $7.7800
  • 100 $7.1000
  • 250 $6.3900
$6.3900 / $9.2800 Buy Now
DISTI # A119245-ND
DigiKey CONN RCPT 150POS SMD GOLD Min Qty: 420 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 420 $9.0845
$9.0845 Buy Now
DISTI # 1735481-7
Avnet Americas 0.8FH,R17H.5,150,08/Sn,TU,SC - Rail/Tube (Alt: 1735481-7) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Tube 0
RFQ

CAD Models for 1735481-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1735481-7 by TE Connectivity

1735481-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
Want to compare parts?
  1. 1735481-7
    TE Connectivity
    Board Stacking Connector, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1735481-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1735481-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1735481-7 would you like to use for your alert(s)?
  • Please alert me when 1735481-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1735481-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1735481-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1735481-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1735481-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1735481-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: