173611-3
Description: 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Overview of 173611-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for 173611-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 173611-3 by TE Connectivity

173611-3
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 173611-3
    TE Connectivity
    3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for 173611-3

This table gives cross-reference parts and alternative options found for 173611-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173611-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
55932-0330 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE Molex 173611-3 vs 55932-0330
87141-603 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 173611-3 vs 87141-603
HMC5120-01-032 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, Hosiden Corporation 173611-3 vs HMC5120-01-032
48107-0312 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 173611-3 vs 48107-0312
95820-23E0 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 173611-3 vs 95820-23E0
92990-403 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 173611-3 vs 92990-403
92990-303 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 173611-3 vs 92990-303
BH03B-PASK-1 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, JST Manufacturing 173611-3 vs BH03B-PASK-1
95820-23C2 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 173611-3 vs 95820-23C2
95820-23A2 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 173611-3 vs 95820-23A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 173611-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 173611-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 173611-3 would you like to use for your alert(s)?
  • Please alert me when 173611-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 173611-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 173611-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 173611-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 173611-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 173611-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: