Part Details for 1737080001 by Molex
Overview of 1737080001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1737080001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1737080001-ND
|
DigiKey | POWERPLANE LOW-PROFILE BUS BAR R Min Qty: 23 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
360 In Stock |
|
$2.8800 / $3.1400 | Buy Now |
DISTI #
35859263
|
Verical | Conn Busbar Connector RCP 6 POS Press Fit RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 360 |
|
$2.8200 / $2.9400 | Buy Now |
DISTI #
3046457
|
Farnell | LOW PROFILE BBC ASSY RoHS: Compliant Min Qty: 630 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$3.7948 | Buy Now |
Part Details for 1737080001
1737080001 CAD Models
1737080001 Part Data Attributes:
|
1737080001
Molex
Buy Now
Datasheet
|
Compare Parts:
1737080001
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |