-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1737080002-ND
|
DigiKey | LOW PROFILE BBC ASSY Min Qty: 58 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
3983 In Stock |
|
$1.1300 / $1.2300 | Buy Now |
DISTI #
V99:2348_18248007
|
Arrow Electronics | Conn Busbar Connector RCP 6 POS Press Fit RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1732 | Americas - 626 |
|
$0.0580 / $0.2294 | Buy Now |
DISTI #
33367574
|
Verical | Conn Busbar Connector RCP 6 POS Press Fit RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 3360 |
|
$1.0600 / $1.1500 | Buy Now |
DISTI #
25907285
|
Verical | Conn Busbar Connector RCP 6 POS Press Fit RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1732 | Americas - 626 |
|
$0.0580 | Buy Now |
DISTI #
65760376
|
Verical | Conn Busbar Connector RCP 6 POS Press Fit RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 623 |
|
$1.0600 / $1.1500 | Buy Now |
DISTI #
173708-0002
|
TTI | Heavy Duty Power Connectors PwrPlaneLwPrf BB REC RA PF SWMT 3.18MM RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 105 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
1737080002
|
Avnet Abacus | LOW PROFILE BBC ASSY (Alt: 1737080002) RoHS: Compliant Min Qty: 630 Package Multiple: 630 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1737080002
Molex
Buy Now
Datasheet
|
Compare Parts:
1737080002
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |