Part Details for 1737080005 by Molex
Overview of 1737080005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1737080005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1737080005-ND
|
DigiKey | POWERPLANE LOW-PROFILE BUS BAR R Min Qty: 90 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2996 In Stock |
|
$0.7200 / $0.7900 | Buy Now |
DISTI #
173708-0005
|
TTI | Heavy Duty Power Connectors PwrPlaneLwPrf BB REC RA TH SWMT 3.18MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
1737080005
|
Avnet Abacus | LOW PROFILE BBC ASSY (Alt: 1737080005) RoHS: Compliant Min Qty: 630 Package Multiple: 630 | Abacus - 0 |
|
Buy Now |
Part Details for 1737080005
1737080005 CAD Models
1737080005 Part Data Attributes
|
1737080005
Molex
Buy Now
Datasheet
|
Compare Parts:
1737080005
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |