Part Details for 1737598 by Phoenix Contact
Overview of 1737598 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1737598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1737598-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6040 | Buy Now |
DISTI #
651-1737598
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$8.6000 / $10.0800 | Order Now |
DISTI #
71712541
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 5 Position | Phoenix Contact 1737598 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0600 / $11.5200 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$8.0400 / $10.9400 | Buy Now |
DISTI #
000000000002648324
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$9.7700 / $10.5200 | Buy Now |
|
Master Electronics | Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$8.0400 / $10.9400 | Buy Now |
Part Details for 1737598
1737598 CAD Models
1737598 Part Data Attributes:
|
1737598
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1737598
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL: CSA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1737598
This table gives cross-reference parts and alternative options found for 1737598. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1737598, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCVP-508R-5GY | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1737598 vs BCVP-508R-5GY |
1730728 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1737598 vs 1730728 |
MSTBT2,5/5-STF-5,08 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1737598 vs MSTBT2,5/5-STF-5,08 |
MSTB2,5/5-STF-5,08BKAU | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1737598 vs MSTB2,5/5-STF-5,08BKAU |
1764215 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1737598 vs 1764215 |