Part Details for MSTB2,5/5-STF-5,08BKAU by Phoenix Contact
Overview of MSTB2,5/5-STF-5,08BKAU by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSTB2,5/5-STF-5,08BKAU
MSTB2,5/5-STF-5,08BKAU CAD Models
MSTB2,5/5-STF-5,08BKAU Part Data Attributes:
|
MSTB2,5/5-STF-5,08BKAU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MSTB2,5/5-STF-5,08BKAU
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL: CSA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for MSTB2,5/5-STF-5,08BKAU
This table gives cross-reference parts and alternative options found for MSTB2,5/5-STF-5,08BKAU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSTB2,5/5-STF-5,08BKAU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1730728 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | MSTB2,5/5-STF-5,08BKAU vs 1730728 |
MSTB2,5/5-STF-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | MSTB2,5/5-STF-5,08BKAU vs MSTB2,5/5-STF-5,08BK |
1737598 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MSTB2,5/5-STF-5,08BKAU vs 1737598 |
MSTBT2,5/5-STF-5,08 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MSTB2,5/5-STF-5,08BKAU vs MSTBT2,5/5-STF-5,08 |