Part Details for 1738123-1 by TE Connectivity
Overview of 1738123-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1738123-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T7517
|
Newark | Insert Asy, pin, arr 14,non-Environ, key B |Amp Te Connectivity 1738123-1 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
87AJ9535
|
Newark | Insert Asy, pin, arr 14,non-Environ, key B |Amp Te Connectivity 1738123-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMP1738123-1
|
Heilind Electronics | INSERT ASY,PIN,ARR 14,NON-ENVI | Americas - 15 in Stock |
|
$114.4627 / $144.6982 | Buy Now |
|
Onlinecomponents.com | Insert Asy,Pin,Arr 14,Non-Environ,Key B RoHS: Compliant |
10 Partner Stock |
|
$128.5300 / $174.6000 | Buy Now |
DISTI #
53480342
|
Verical | Insert Asy,Pin, 14,Non-Environ,Key B Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$132.0400 / $139.7900 | Buy Now |
DISTI #
17381231-TEC
|
TME | 1738123-1 Min Qty: 1 | 10 |
|
$136.5003 / $160.5715 | Buy Now |
DISTI #
AMP1738123-1
|
Interstate Connecting Components | INSERT ASY,PIN,ARR 14,NON-ENVI | 5 |
|
$114.4627 / $144.6982 | Buy Now |
DISTI #
000000000003622501
|
Sager | Rack & Panel Connectors Insert Asy Pin ARR 14 Non-Environ Key B | 0 |
|
Buy Now | |
DISTI #
C1S114401686409
|
Chip1Stop | Connector Accessories Insert Straight Thermoplastic RoHS: Compliant | 10 |
|
$137.0000 / $155.0000 | Buy Now |
|
Master Electronics | Insert Asy,Pin,Arr 14,Non-Environ,Key B RoHS: Compliant |
10 Partner Stock |
|
$128.5300 / $174.6000 | Buy Now |
Part Details for 1738123-1
1738123-1 CAD Models
1738123-1 Part Data Attributes
|
1738123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738123-1
TE Connectivity
Insert Asy,Pin,Arr 14,Non-Environ,Key B
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Contact Gender | MALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Total Number of Contacts | 14 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 15 AWG |