1738125-1
TE Connectivity
Description: Insert Asy,Soc,Arr 14,Non-Environ,Key B

Overview of 1738125-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1738125-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 63T4946
Newark Insert Asy, soc, arr 14,non-Environ, key B |Amp Te Connectivity 1738125-1 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 000000000003581699
Sager Rack & Panel Connectors Insert Asy Pin ARR 14 Non-Environ Key B 0
Buy Now

CAD Models for 1738125-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1738125-1 by TE Connectivity

1738125-1
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
11 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Contact Gender
FEMALE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Total Number of Contacts
14
Wire Size-Max
14 AWG
Wire Size-Min
15 AWG
Want to compare parts?
  1. 1738125-1
    TE Connectivity
    Insert Asy,Soc,Arr 14,Non-Environ,Key B
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1738125-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1738125-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1738125-1 would you like to use for your alert(s)?
  • Please alert me when 1738125-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1738125-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1738125-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1738125-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1738125-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1738125-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: