Part Details for 173851-5 by TE Connectivity
Overview of 173851-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 173851-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-173851-5-ND
|
DigiKey | 070 MULTILOCK PLUG 12P BLUE Min Qty: 37 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
1967 In Stock |
|
$1.4000 / $1.9500 | Buy Now |
DISTI #
844-173851-5-ND
|
DigiKey | 070 MULTILOCK PLUG 12P BLUE Min Qty: 37 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4694 | Buy Now |
|
Onlinecomponents.com | 070 MULTILOCK PLUG 12P BLUE RoHS: Compliant |
1967 Partner Stock |
|
$1.3500 / $2.7700 | Buy Now |
DISTI #
TE Connectivity 173851-5
|
PEI Genesis | Combination Line Connector 12 | 1967 |
|
Buy Now | |
|
Master Electronics | 070 MULTILOCK PLUG 12P BLUE RoHS: Compliant |
1967 Partner Stock |
|
$1.3500 / $2.7700 | Buy Now |
Part Details for 173851-5
173851-5 CAD Models
173851-5 Part Data Attributes
|
173851-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173851-5
TE Connectivity
12 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | MULTILOCK; COMPATIBLE CONTACTS: 173630, 173631 | |
Body Breadth | 1.023 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.255 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |