173937-1
TE Connectivity
Description: MINI-UNI MNL PLUG HSG 4P

Overview of 173937-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 173937-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 173937-1
Avnet Americas Conn Housing Power PL 4 POS 4.5mm ST Panel Mount Bag - Bag (Alt: 173937-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag 0
RFQ
DISTI # 173937-1
Avnet Abacus (Alt: 173937-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for 173937-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 173937-1 by TE Connectivity

173937-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.163 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
600 V
Reference Standard
UL
Terminal Pitch
4.5 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-2
Want to compare parts?
  1. 173937-1
    TE Connectivity
    MINI-UNI MNL PLUG HSG 4P
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 173937-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 173937-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 173937-1 would you like to use for your alert(s)?
  • Please alert me when 173937-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 173937-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 173937-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 173937-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 173937-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 173937-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: