-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(173977-4) CT CONN MT REC ASSY 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3999
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 173977-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.0240 | Buy Now |
DISTI #
A98802-ND
|
DigiKey | CONN RCPT 4POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20511 In Stock |
|
$0.2074 / $0.4400 | Buy Now |
DISTI #
173977-4
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 173977-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2199 | Buy Now |
DISTI #
52R3999
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 52R3999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$0.2800 / $0.3500 | Buy Now |
DISTI #
571-173977-4
|
Mouser Electronics | Headers & Wire Housings 4 PIN SOCKET CONN. RoHS: Compliant | 31494 |
|
$0.2380 / $0.4400 | Buy Now |
DISTI #
70083478
|
RS | Connector RCPT 4POS 28-26AWG 2MM | TE Connectivity 173977-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 148 |
|
$0.3550 / $0.5300 | Buy Now |
|
Future Electronics | AMP CT Series 4 Position 2 mm Pitch 28-26 AWG Mini-Drawer Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Bag | 0Bag |
|
$0.1950 | Buy Now |
|
Future Electronics | AMP CT Series 4 Position 2 mm Pitch 28-26 AWG Mini-Drawer Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1950 / $0.2350 | Buy Now |
|
Bisco Industries | 209 |
|
Buy Now | ||
DISTI #
AMP173977-4
|
Heilind Electronics | CT CONN MT REC ASSY 4P | Americas - 15455 in Stock36000 On Order |
|
$0.1974 / $0.2496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173977-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173977-4
TE Connectivity
(173977-4) CT CONN MT REC ASSY 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.181 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 34.2496 N | |
Insulation Diameter-Min | 0.034 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 4.8928 N |