Part Details for 173D105X9025UE3 by Vishay Intertechnologies
Overview of 173D105X9025UE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D105X9025UE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P0219
|
Newark | Tantalum Capacitor, 1Uf, 25V, 10%, Axial, Capacitance:1µf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay 173D105X9025UE3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 | Buy Now |
DISTI #
173D105X9025UE3
|
Avnet Americas | 173D105X9025Ue3 - Ammo Pack (Alt: 173D105X9025UE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5000 / $0.5640 | Buy Now |
DISTI #
74-173D105X9025UE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 1uF 25volts 10% U case Axial RoHS: Compliant | 0 |
|
$0.5130 / $1.3300 | Order Now |
|
Future Electronics | 173D Series 1 uF ±10 % 25 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5100 / $0.5450 | Buy Now |
DISTI #
173D105X9025UE3
|
TTI | Tantalum Capacitors - Solid Leaded 1uF 25volts 10% U case Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
$0.5100 / $0.5500 | Buy Now |
Part Details for 173D105X9025UE3
173D105X9025UE3 CAD Models
173D105X9025UE3 Part Data Attributes
|
173D105X9025UE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D105X9025UE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D105X9025UE3
This table gives cross-reference parts and alternative options found for 173D105X9025UE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D105X9025UE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323A105K025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 173D105X9025UE3 vs T323A105K025AS |
T323A105K025ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 173D105X9025UE3 vs T323A105K025ASC-7443 |
T322A105K025ASC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 173D105X9025UE3 vs T322A105K025ASC |
T322A105K025ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 173D105X9025UE3 vs T322A105K025ASC-7442 |
T323A105K025ASC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 173D105X9025UE3 vs T323A105K025ASC |
TAC105K025P01-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 173D105X9025UE3 vs TAC105K025P01-F |
T323A105K025AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 173D105X9025UE3 vs T323A105K025AT7443 |
T323A105K025AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 173D105X9025UE3 vs T323A105K025AT7200 |
T322A105K025AT-C7241 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 173D105X9025UE3 vs T322A105K025AT-C7241 |
T323A105K025AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 173D105X9025UE3 vs T323A105K025AT7293 |