Part Details for 173D105X9035VWE3 by Vishay Intertechnologies
Overview of 173D105X9035VWE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D105X9035VWE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9945
|
Newark | Cap, 1Uf, 35V, Tant, Axial Rohs Compliant: Yes |Vishay 173D105X9035VWE3 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 10076 |
|
$0.9800 / $1.2400 | Buy Now |
DISTI #
96AC5729
|
Newark | 173D105X9035Vwe3 Rohs Compliant: Yes |Vishay 173D105X9035VWE3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 | Buy Now |
DISTI #
173D105X9035VWE3
|
Avnet Americas | Cap Tant Solid 1uF 35V 10% (2.79 X 7.37mm) Axial 125°C T/R - Tape and Reel (Alt: 173D105X9035VWE3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5859 / $0.7443 | Buy Now |
DISTI #
74-173D105X9035VWE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 1uF 35volts 10% V case Axial RoHS: Compliant | 4205 |
|
$0.5520 / $1.3800 | Buy Now |
DISTI #
V72:2272_09305501
|
Arrow Electronics | Cap Tant Solid 1uF 35V 10% (2.79 X 7.37mm) Axial 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1840 Container: Cut Strips | Americas - 1676 |
|
$0.4832 / $0.8049 | Buy Now |
|
Future Electronics | 173D Series 1 uF ±10% 35 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.4800 | Buy Now |
DISTI #
173D105X9035VWE3
|
TTI | Tantalum Capacitors - Solid Leaded 1uF 35volts 10% V case Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.5430 / $0.5530 | Buy Now |
Part Details for 173D105X9035VWE3
173D105X9035VWE3 CAD Models
173D105X9035VWE3 Part Data Attributes
|
173D105X9035VWE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D105X9035VWE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D105X9035VWE3
This table gives cross-reference parts and alternative options found for 173D105X9035VWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D105X9035VWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D105X9035VE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D105X9035VWE3 vs 173D105X9035VE3 |
T322B105K035AS7242 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 173D105X9035VWE3 vs T322B105K035AS7242 |
173D105X9035VW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D105X9035VWE3 vs 173D105X9035VW |
173D105X9035V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D105X9035VWE3 vs 173D105X9035V |
T322B105K035AS7243 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 173D105X9035VWE3 vs T322B105K035AS7243 |