-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9946
|
Newark | Cap, 10Uf, 25V, Tant, Axial Rohs Compliant: Yes |Vishay 173D106X9025WWE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 535 |
|
$1.5300 / $2.9300 | Buy Now |
DISTI #
16P0266
|
Newark | Tantalum Capacitor, 10Uf, 25V, Axial 10%, Capacitance:10Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay 173D106X9025WWE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
173D106X9025WWE3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: 173D106X9025WWE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.0125 / $1.2862 | Buy Now |
DISTI #
74-173D106X9025WWE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 25volts 10% W case Axial RoHS: Compliant | 6345 |
|
$1.0100 / $2.4700 | Buy Now |
DISTI #
V72:2272_09326978
|
Arrow Electronics | Cap Tant Solid 10uF 25V 10% (4.57 X 8.76mm) Axial 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1914 Container: Cut Strips | Americas - 1614 |
|
$0.9156 / $1.4951 | Buy Now |
|
Future Electronics | 173D Series 10 uF ±10% 25 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
DISTI #
33600792
|
Verical | Cap Tant Solid 10uF 25V 10% (4.57 X 8.76mm) Axial 125°C T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1914 | Americas - 1614 |
|
$0.9156 / $1.4951 | Buy Now |
DISTI #
173D106X9025WWE3
|
TTI | Tantalum Capacitors - Solid Leaded 10uF 25volts 10% W case Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9500 / $0.9700 | Buy Now |
DISTI #
VISHAY 173D106X9025WWE3
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now | |
DISTI #
173D106X9025WWE3
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 25 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 173D106X9025WWE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173D106X9025WWE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D106X9025WWE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 8.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 173D106X9025WWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D106X9025WWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323C106K025AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9025WWE3 vs T323C106K025AS7293 |
T322C106K025AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9025WWE3 vs T322C106K025AT7443 |
173D106X9025W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D106X9025WWE3 vs 173D106X9025W |
TAC106K025P05-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 173D106X9025WWE3 vs TAC106K025P05-F |
CX05K106K7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9025WWE3 vs CX05K106K7293 |
T322C106K025AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9025WWE3 vs T322C106K025AS7442 |
T323C106K025AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9025WWE3 vs T323C106K025AS7442 |
T322C106K025AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9025WWE3 vs T322C106K025AS7443 |
T322C106K025AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9025WWE3 vs T322C106K025AT7442 |
173D106X9025WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D106X9025WWE3 vs 173D106X9025WE3 |