Part Details for 173D335X9025VWE3 by Vishay Intertechnologies
Overview of 173D335X9025VWE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D335X9025VWE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P0541
|
Newark | Tantalum Capacitor, 3.3Uf, 25V, Axial 10%, Capacitance:3.3µf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay 173D335X9025VWE3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7170 | Buy Now |
DISTI #
173D335X9025VWE3
|
Avnet Americas | 173D335X9025VWe3 - Tape and Reel (Alt: 173D335X9025VWE3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 / $0.6119 | Buy Now |
DISTI #
74-173D335X9025VWE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 3.3uF 25volts 10% V case Axial RoHS: Compliant | 624 |
|
$0.4850 / $1.4400 | Buy Now |
|
Future Electronics | 173D Series 3.3 uF ±10 % 25 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
Part Details for 173D335X9025VWE3
173D335X9025VWE3 CAD Models
173D335X9025VWE3 Part Data Attributes
|
173D335X9025VWE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D335X9025VWE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D335X9025VWE3
This table gives cross-reference parts and alternative options found for 173D335X9025VWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D335X9025VWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323B335K025ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 173D335X9025VWE3 vs T323B335K025ATC-7442 |
T322B335K025AT-C7241 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 173D335X9025VWE3 vs T322B335K025AT-C7241 |
CX05K335K7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 173D335X9025VWE3 vs CX05K335K7442 |
T322B335K025ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 173D335X9025VWE3 vs T322B335K025ATC-7442 |
173D335X9025VWE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 173D335X9025VWE3 vs 173D335X9025VWE3 |
T323B335K025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 173D335X9025VWE3 vs T323B335K025AT |
T322B335K025ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 173D335X9025VWE3 vs T322B335K025ASC-7442 |
CX05K335K7200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 173D335X9025VWE3 vs CX05K335K7200 |
T322B335K025ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 173D335X9025VWE3 vs T322B335K025ASC-7293 |
T323B335K025AS7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | 173D335X9025VWE3 vs T323B335K025AS7442 |