Part Details for 173D104X0035UW by Vishay Intertechnologies
Overview of 173D104X0035UW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D104X0035UW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C2349
|
Newark | Capacitor,100Nf,35Vdc,20-% Tol,20+% Tol |Vishay 173D104X0035UW RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now |
DISTI #
173D104X0035UW
|
Avnet Americas | 173D104X0035UW - Tape and Reel (Alt: 173D104X0035UW) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5640 | Buy Now |
DISTI #
74-173D104X0035UW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.1uF 35volts 20% U case Axial RoHS: Not Compliant | 0 |
|
$0.4900 / $0.5050 | Order Now |
Part Details for 173D104X0035UW
173D104X0035UW CAD Models
173D104X0035UW Part Data Attributes
|
173D104X0035UW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D104X0035UW
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D104X0035UW
This table gives cross-reference parts and alternative options found for 173D104X0035UW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D104X0035UW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D104X0035UE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 173D104X0035UW vs 173D104X0035UE3 |
T322A104M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 173D104X0035UW vs T322A104M035AT |
T322A104M035ASC-7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 173D104X0035UW vs T322A104M035ASC-7200 |
T322A104M035ASC | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 173D104X0035UW vs T322A104M035ASC |
T322A104M035AS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 173D104X0035UW vs T322A104M035AS7443 |
T322A104M035ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 173D104X0035UW vs T322A104M035ASC-7293 |
T322A104M035AS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 173D104X0035UW vs T322A104M035AS7442 |
T322A104M035ATC-7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 173D104X0035UW vs T322A104M035ATC-7200 |
T322A104M035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 173D104X0035UW vs T322A104M035AS |
T322A104M035ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 173D104X0035UW vs T322A104M035ATC-7293 |