Part Details for 173D157X0015YWE3 by Vishay Intertechnologies
Overview of 173D157X0015YWE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D157X0015YWE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P0363
|
Newark | 173D157X0015Ywe3 |Vishay 173D157X0015YWE3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7100 | Buy Now |
DISTI #
173D157X0015YWE3
|
Avnet Americas | Cap Tant Solid 150uF 15V 20% (7.11 X 13.97mm) Axial 125°C T/R - Tape and Reel (Alt: 173D157X0015YWE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.3045 / $8.0091 | Buy Now |
DISTI #
74-173D157X0015YWE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 150uF 15volts 20% Y case Axial RoHS: Compliant | 0 |
|
$6.3200 / $6.5400 | Order Now |
|
Future Electronics | Tantalum Capacitors 150uF 15V 20% (7.11 X 13.97mm) Axial 125C T/R - Tape and Re RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$6.1500 | Buy Now |
Part Details for 173D157X0015YWE3
173D157X0015YWE3 CAD Models
173D157X0015YWE3 Part Data Attributes
|
173D157X0015YWE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D157X0015YWE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.11 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 13.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D157X0015YWE3
This table gives cross-reference parts and alternative options found for 173D157X0015YWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D157X0015YWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D157X0015YW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D157X0015YWE3 vs 173D157X0015YW |
173D157X0015YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D157X0015YWE3 vs 173D157X0015YE3 |