Part Details for 173D184X9035UWE3 by Vishay Intertechnologies
Overview of 173D184X9035UWE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D184X9035UWE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P0371
|
Newark | 173D184X9035Uwe3 |Vishay 173D184X9035UWE3 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5350 | Buy Now |
DISTI #
173D184X9035UWE3
|
Avnet Americas | 173D184X9035UWe3 - Tape and Reel (Alt: 173D184X9035UWE3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5640 | Buy Now |
DISTI #
74-173D184X9035UWE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.18uF 35volts 10% U case Axial RoHS: Compliant | 0 |
|
$0.4920 / $0.5060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks | 0 |
|
$0.5130 | Buy Now |
Part Details for 173D184X9035UWE3
173D184X9035UWE3 CAD Models
173D184X9035UWE3 Part Data Attributes
|
173D184X9035UWE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D184X9035UWE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D184X9035UWE3
This table gives cross-reference parts and alternative options found for 173D184X9035UWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D184X9035UWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D184X9035UE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D184X9035UWE3 vs 173D184X9035UE3 |
173D184X9035UW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D184X9035UWE3 vs 173D184X9035UW |
173D184X9035U | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D184X9035UWE3 vs 173D184X9035U |