Part Details for 173D226X9015X by Vishay Intertechnologies
Overview of 173D226X9015X by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D226X9015X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0400
|
Newark | Capacitor Tant, 22Uf, 15V, Axial 10%, Capacitance:22Μf, Voltage(Dc):15V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay 173D226X9015X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6800 | Buy Now |
DISTI #
08J0379
|
Newark | Tantalum Capacitor, 22Uf, 15V, Axial 10%, Capacitance:22Μf, Voltage(Dc):15V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay 173D226X9015X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9300 | Buy Now |
DISTI #
173D226X9015X
|
Avnet Americas | Cap Tant Solid 22uF 15V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack - Ammo Pack (Alt: 173D226X9015X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3162 / $1.6721 | Buy Now |
DISTI #
74-173D15V22
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 22uF 15volts 10% X case Axial RoHS: Not Compliant | 0 |
|
$1.2700 / $3.2600 | Order Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 10±% | 80 |
|
$1.8450 / $3.6900 | Buy Now |
DISTI #
173D226X9015X
|
TTI | Tantalum Capacitors - Solid Leaded 22uF 15volts 10% X case Axial Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$1.2200 / $1.5300 | Buy Now |
DISTI #
173D226X9015X
|
Avnet Americas | Cap Tant Solid 22uF 15V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack - Ammo Pack (Alt: 173D226X9015X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3162 / $1.6721 | Buy Now |
Part Details for 173D226X9015X
173D226X9015X CAD Models
173D226X9015X Part Data Attributes:
|
173D226X9015X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D226X9015X
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0026 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D226X9015X
This table gives cross-reference parts and alternative options found for 173D226X9015X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D226X9015X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322D226K015AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 173D226X9015X vs T322D226K015AS7443 |
T323D226K015AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 173D226X9015X vs T323D226K015AT7443 |
T323D226K015AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 173D226X9015X vs T323D226K015AT7293 |
T323D226K015AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 173D226X9015X vs T323D226K015AT7442 |
CX05H226K7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 173D226X9015X vs CX05H226K7443 |
T323D226K015AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 173D226X9015X vs T323D226K015AS7443 |
T322D226K015AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 173D226X9015X vs T322D226K015AS7442 |
T323D226K015AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 173D226X9015X vs T323D226K015AS7442 |
T322D226K015AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 173D226X9015X vs T322D226K015AT7442 |
TAC226K015P06-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 173D226X9015X vs TAC226K015P06-F |