Part Details for 173D227X9010YW by Vishay Intertechnologies
Overview of 173D227X9010YW by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D227X9010YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C2600
|
Newark | Capacitor,220Uf,10Vdc,10-% Tol,10+% Tol |Vishay 173D227X9010YW Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7100 | Buy Now |
DISTI #
173D227X9010YW
|
Avnet Americas | Cap Tant Solid 220uF 10V 10% (7.11 X 13.97mm) Axial 125°C T/R - Tape and Reel (Alt: 173D227X9010YW) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.3045 / $8.0091 | Buy Now |
DISTI #
74-173D227X9010YW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 220uF 10volts 10% Y case Axial RoHS: Not Compliant | 0 |
|
$6.0800 / $6.2100 | Order Now |
|
Future Electronics | 173D Series 220 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$6.0900 | Buy Now |
DISTI #
173D227X9010YW
|
Avnet Americas | Cap Tant Solid 220uF 10V 10% (7.11 X 13.97mm) Axial 125°C T/R - Tape and Reel (Alt: 173D227X9010YW) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.3045 / $8.0091 | Buy Now |
Part Details for 173D227X9010YW
173D227X9010YW CAD Models
173D227X9010YW Part Data Attributes:
|
173D227X9010YW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D227X9010YW
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.11 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 13.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D227X9010YW
This table gives cross-reference parts and alternative options found for 173D227X9010YW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D227X9010YW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D227X9010YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D227X9010YW vs 173D227X9010YE3 |