Part Details for 173D475X9035W by Vishay Intertechnologies
Overview of 173D475X9035W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D475X9035W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D475X9035W
|
Avnet Americas | 173D475X9035W - Ammo Pack (Alt: 173D475X9035W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9375 / $1.0575 | Buy Now |
DISTI #
74-173D35V4.7
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 4.7uF 35volts 10% W case Axial RoHS: Not Compliant | 891 |
|
$0.9370 / $1.8100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 342 |
|
$1.3043 / $2.8200 | Buy Now |
DISTI #
173D475X9035W
|
TTI | Tantalum Capacitors - Solid Leaded 4.7uF 35volts 10% W case Axial Min Qty: 500 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
$0.9400 | Buy Now |
Part Details for 173D475X9035W
173D475X9035W CAD Models
173D475X9035W Part Data Attributes
|
173D475X9035W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D475X9035W
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 8.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D475X9035W
This table gives cross-reference parts and alternative options found for 173D475X9035W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D475X9035W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323C475K035ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 173D475X9035W vs T323C475K035ATC-7442 |
T323C475K035ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 173D475X9035W vs T323C475K035ASC-7293 |
T323C475K035AS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 173D475X9035W vs T323C475K035AS7293 |
T322C475K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 173D475X9035W vs T322C475K035AT |
T322C475K035AS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 173D475X9035W vs T322C475K035AS7443 |
T323C475K035AS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 173D475X9035W vs T323C475K035AS7442 |
TAC475K035P05 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 173D475X9035W vs TAC475K035P05 |
173D475X9035WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D475X9035W vs 173D475X9035WE3 |
T322C475K035AT-C-7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 173D475X9035W vs T322C475K035AT-C-7442 |
T322C475K035AT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 173D475X9035W vs T322C475K035AT7442 |