Part Details for 173D476X0010XE3 by Vishay Intertechnologies
Overview of 173D476X0010XE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D476X0010XE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D476X0010XE3
|
Avnet Americas | Cap Tant Solid 47uF 10V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack - Ammo Pack (Alt: 173D476X0010XE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3162 / $1.6721 | Buy Now |
DISTI #
74-173D476X0010XE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 47uF 10volts 20% X case Axial RoHS: Compliant | 0 |
|
$1.4800 / $3.1900 | Order Now |
|
Future Electronics | 173D Series 47 uF ±20 % 10 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.4800 / $1.5300 | Buy Now |
DISTI #
173D476X0010XE3
|
Avnet Americas | Cap Tant Solid 47uF 10V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack - Ammo Pack (Alt: 173D476X0010XE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3162 / $1.6721 | Buy Now |
Part Details for 173D476X0010XE3
173D476X0010XE3 CAD Models
173D476X0010XE3 Part Data Attributes:
|
173D476X0010XE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D476X0010XE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D476X0010XE3
This table gives cross-reference parts and alternative options found for 173D476X0010XE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D476X0010XE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D476X0010XWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D476X0010XE3 vs 173D476X0010XWE3 |
173D476X0010XW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D476X0010XE3 vs 173D476X0010XW |
173D476X0010X | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D476X0010XE3 vs 173D476X0010X |