There are no models available for this part yet.
Overview of 173D565X0025WE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 173D565X0025WE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
173D565X0025WE3
|
Avnet Americas | 173D565X0025We3 - Ammo Pack (Alt: 173D565X0025WE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9375 / $1.0575 | Buy Now | |
DISTI #
74-173D565X0025WE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 5.6uF 25volts 20% W case Axial RoHS: Compliant | 0 |
|
$1.0500 / $2.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.9620 | Buy Now |
CAD Models for 173D565X0025WE3 by Vishay Intertechnologies
Part Data Attributes for 173D565X0025WE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
5.6 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.57 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0011 mA
|
Length
|
8.76 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 173D565X0025WE3
This table gives cross-reference parts and alternative options found for 173D565X0025WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D565X0025WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D565X0025WW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D565X0025WE3 vs 173D565X0025WW |
T322C565M025ASC | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WE3 vs T322C565M025ASC |
T322C565M025ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WE3 vs T322C565M025ASC-7442 |
173D565X0025W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 173D565X0025WE3 vs 173D565X0025W |
T322C565M025AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WE3 vs T322C565M025AS7200 |
T322C565M025AT7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WE3 vs T322C565M025AT7293 |
T322C565M025AS7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WE3 vs T322C565M025AS7442 |
173D565X0025WW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 173D565X0025WE3 vs 173D565X0025WW |
173D565X0025WWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D565X0025WE3 vs 173D565X0025WWE3 |
T322C565M025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 173D565X0025WE3 vs T322C565M025AT |