-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1740317-2) NECTOR S DISTRIBUTOR ASSY 7 POS WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8848
|
Newark | Nector S Distributor Assy 7 Pos White |Amp Te Connectivity 1740317-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$5.5100 | Buy Now |
DISTI #
97X7193
|
Newark | Nector S Distributor Assy 7 Pos White |Te Connectivity 1740317-2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
2266-1740317-2-ND
|
DigiKey | CONN SSL DISTRIBUTOR 7POS Min Qty: 15 Lead time: 51 Weeks Container: Box MARKETPLACE PRODUCT |
599 In Stock |
|
$4.7900 / $5.0600 | Buy Now |
DISTI #
A117286-ND
|
DigiKey | CONN SSL DISTRIBUTOR 7POS Min Qty: 15 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2961 | Buy Now |
DISTI #
1740317-2
|
Avnet Americas | Conn Outlets PIN 7 POS 8.5mm 7 Terminal 1 Port - Bulk (Alt: 1740317-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9161 / $4.7126 | Buy Now |
DISTI #
571-1740317-2
|
Mouser Electronics | Lighting Connectors CONTACT+HOUS ASSY | 0 |
|
$5.3000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 49 Weeks Container: Box | 0Box |
|
$4.0700 | Buy Now |
DISTI #
AMP1740317-2
|
Heilind Electronics | NECTOR S DISTRIBUTOR ASSY 7 PO | Americas - 0 in Stock |
|
$4.3063 / $4.9534 | Buy Now |
|
Onlinecomponents.com | NECTOR S DISTRIBUTOR ASSY 7 POS WHITE RoHS: Compliant |
599 Partner Stock |
|
$4.7000 / $5.5600 | Buy Now |
DISTI #
17322780
|
Verical | Lighting Accessories Conn Outlet PIN 7 POS 8.5mm 7 Terminal 1 Port Box RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 599 |
|
$4.4900 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740317-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740317-2
TE Connectivity
(1740317-2) NECTOR S DISTRIBUTOR ASSY 7 POS WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.523 inch | |
Body Depth | 1.566 inch | |
Body Length | 2.72 inch | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | VDE | |
Total Number of Contacts | 7 |