Part Details for 174142700 by Tektronix Inc
Overview of 174142700 by Tektronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174142700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B2880
|
Newark | Cable Assy Coax 50 Ohm 20L Sma Male Both Ends |Tektronix 174142700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.0000 | Buy Now |
DISTI #
27082.1
|
TestEquity LLC | Tektronix 174142700 Coaxial Cable Assembly, 50 Ohm, SMA(m) Both Ends, 20 L | 0 |
|
$360.0000 | Buy Now |