Part Details for 1742240-1 by TE Connectivity
Overview of 1742240-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1742240-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9546
|
Newark | Terminals Term, splice, lp Mag-Mate |Amp Te Connectivity 1742240-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
3937-1742240-1TR-ND
|
DigiKey | CONN MAG TERM 17-19AWG IDC Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.2700 | Buy Now |
DISTI #
1742240-1-ND
|
DigiKey | CONN MAG TERM 17-19AWG IDC Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1190 | Buy Now |
DISTI #
1742240-1
|
Avnet Americas | TERM,SPLICE,LP,MAG-MATE - Bulk (Alt: 1742240-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1261 | Buy Now |
DISTI #
571-1742240-1
|
Mouser Electronics | Terminals TERM,SPLICE,LP MAG-MATE RoHS: Compliant | 0 |
|
$0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 20000 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$0.1120 | Buy Now |
DISTI #
AMP1742240-1
|
Heilind Electronics | TERM,SPLICE,LP,MAG-MATE | Americas - 0 in Stock |
|
$0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.1305 / $0.1604 | Buy Now |
DISTI #
38396498
|
Verical | Splice Terminal 17-19AWG Copper 7.75mm RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1480 | Buy Now |
DISTI #
17422401-TEC
|
TME | 1742240-1 Min Qty: 1000 | 2000 |
|
$0.1929 | Buy Now |
Part Details for 1742240-1
1742240-1 CAD Models
1742240-1 Part Data Attributes
|
1742240-1
TE Connectivity
Buy Now
|
Compare Parts:
1742240-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |