-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
174259-1-ND
|
DigiKey | CONN RCPT HSG 4POS DBL LCK GRAY Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1600 In Stock |
|
$0.6515 / $1.2100 | Buy Now |
DISTI #
174259-1
|
Avnet Americas | Conn Housing RCP 4 POS 4.8mm Crimp ST - Bulk (Alt: 174259-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.6463 / $0.7297 | Buy Now |
DISTI #
571-174259-1
|
Mouser Electronics | Automotive Connectors E-J MK-2(+) 4P CAP RoHS: Compliant | 197 |
|
$0.6840 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.6280 | Buy Now |
DISTI #
AMP174259-1
|
Heilind Electronics | E-J MK-2() 4P CAP HSG L-GRY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | E-J MK-2(+) 4P CAP HSG L-GRY RoHS: Compliant |
1578 Partner Stock |
|
$0.6970 / $1.0500 | Buy Now |
DISTI #
174259-1
|
TTI | Automotive Connectors E-J MK-2(+) 4P CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Each |
Americas - 3200 In Stock |
|
$0.6700 / $0.7700 | Buy Now |
DISTI #
174259-1
|
Avnet Americas | Conn Housing RCP 4 POS 4.8mm Crimp ST - Bulk (Alt: 174259-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.6463 / $0.7297 | Buy Now |
DISTI #
174259-1
|
Avnet Americas | Conn Housing RCP 4 POS 4.8mm Crimp ST - Bulk (Alt: 174259-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.6463 / $0.7297 | Buy Now |
DISTI #
TE Connectivity 174259-1
|
PEI Genesis | Combination Line Connector 4 | 1578 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174259-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174259-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.72 inch | |
Body Depth | 0.811 inch | |
Body Length | 1.398 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 4.8 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |