-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECONO-J MK-2 CAP HSG 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126074-ND
|
DigiKey | CONN RCPT HSG 6POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
959 In Stock |
|
$0.7348 / $1.2400 | Buy Now |
DISTI #
174264-2
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST - Bulk (Alt: 174264-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6633 / $0.7489 | Buy Now |
DISTI #
571-174264-2
|
Mouser Electronics | Automotive Connectors HSG CAP 1X06C F/H RoHS: Compliant | 604 |
|
$0.7020 / $1.4500 | Buy Now |
DISTI #
70283634
|
RS | 6 W Econoseal J Mk II receptacle housing | TE Connectivity 174264-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.2300 | RFQ |
|
Future Electronics | 6 Position 4.80mm Econoseal J 070 Series Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6300 / $0.6600 | Buy Now |
DISTI #
AMP174264-2
|
Heilind Electronics | ECONO-J MK-2 CAP HSG 6P | Americas - 0 in Stock2700 On Order |
|
$0.7867 / $0.8105 | Buy Now |
|
Onlinecomponents.com | ECONO-J MK-2 CAP HSG 6P RoHS: Compliant |
998 In Stock |
|
$0.6520 / $0.8790 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), MALE, CRIMP TERMINAL | 13 |
|
$0.8843 / $1.4739 | Buy Now |
DISTI #
174264-2
|
TTI | Automotive Connectors HSG CAP 1X06C F/H RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1787 In Stock |
|
$0.6700 / $0.8400 | Buy Now |
DISTI #
174264-2
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST - Bulk (Alt: 174264-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6633 / $0.7489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174264-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174264-2
TE Connectivity
ECONO-J MK-2 CAP HSG 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 171631-1; 171661-1, SEAL MATERIAL: NBR, SEG RATE: 0.3KG/SQ. CM(FINAL) | |
Body Breadth | 0.909 inch | |
Body Depth | 0.811 inch | |
Body Length | 1.398 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 4.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |