-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MT-II/JPT SLD 36P PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1743059-1-ND
|
DigiKey | MT-II/JPT SLD 36P PLUG ASSY Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7727 / $3.3500 | Buy Now |
DISTI #
1743059-1
|
Avnet Americas | MT-II/JPT SLD 36P PLUG ASSY - Bag (Alt: 1743059-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.6041 / $1.9304 | Buy Now |
DISTI #
571-1743059-1
|
Mouser Electronics | Automotive Connectors MT-II/JPT SLD 36P PLUG ASSY RoHS: Compliant | 164 |
|
$1.7500 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.6400 | Buy Now |
DISTI #
AMP1743059-1
|
Heilind Electronics | MT-II/JPT SLD 36P PLUG ASSY | Americas - 0 in Stock |
|
$1.9991 / $2.1577 | Buy Now |
DISTI #
1743059-1
|
TTI | Automotive Connectors MT-II/JPT SLD 36P PLUG ASSY Min Qty: 160 Package Multiple: 160 Container: Each | Americas - 0 |
|
$1.6500 / $2.3900 | Buy Now |
DISTI #
AMP1743059-1
|
Interstate Connecting Components | MT-II/JPT SLD 36P PLUG ASSY | 0 |
|
$1.9991 / $2.1577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1743059-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1743059-1
TE Connectivity
MT-II/JPT SLD 36P PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.69 inch | |
Body Depth | 1.78 inch | |
Body Length | 2.24 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.287 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm |