-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5893
|
Newark | Automotive Connectors Spt 3P Plug Assy Blk |Amp Te Connectivity 1743271-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.3600 | Buy Now |
DISTI #
A123111-ND
|
DigiKey | CONN PLUG HSG 3POS BLK Min Qty: 1 Lead time: 17 Weeks Container: Tray |
370 In Stock |
|
$1.4136 / $2.1700 | Buy Now |
DISTI #
1743271-2
|
Avnet Americas | Connector Discrete Wire Housing Male 3 Positions 9.65mm Pitch Straight Cable Mount Tray - Trays (Alt: 1743271-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.1469 / $1.3801 | Buy Now |
DISTI #
571-1743271-2
|
Mouser Electronics | Automotive Connectors SPT 3P PLUG ASSY BLK RoHS: Compliant | 778 |
|
$1.4100 / $2.1700 | Buy Now |
DISTI #
70618311
|
RS | SPT SLD 3P PLUG ASSY BLK | TE Connectivity 1743271-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.1700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.1800 | Buy Now |
DISTI #
AMP1743271-2
|
Heilind Electronics | SPT 3P PLUG ASSY BLK | Americas - 0 in Stock |
|
$1.4293 / $1.4953 | Buy Now |
|
Onlinecomponents.com | SPT SLD 3P PLUG ASSY BLK RoHS: Compliant |
400 On Order |
|
$1.2700 / $1.9100 | Buy Now |
DISTI #
1743271-2
|
TTI | Automotive Connectors SPT 3P PLUG ASSY BLK Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$1.3200 / $1.5000 | Buy Now |
DISTI #
AMP1743271-2
|
Interstate Connecting Components | SPT 3P PLUG ASSY BLK | 0 |
|
$1.4293 / $1.4953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1743271-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1743271-2
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.31 inch | |
Body Depth | 1.09 inch | |
Body Length | 1.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 9.65 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |