1743354-2
TE Connectivity
Description: Rectangular Connector, 16 Contact(s), Female

Overview of 1743354-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1743354-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-1743354-2-ND
DigiKey MT-II/JPT SLD 16P CAP HSG Min Qty: 4000 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 4,000 $0.6961
$0.6961 Buy Now
DISTI # 1743354-2
Avnet Americas MT-II/JPT SLD 16P CAP HSG - Trays (Alt: 1743354-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 12 Weeks, 1 Days Container: Tray 0
  • 4,000 $0.6480
$0.6480 Buy Now
DISTI # 571-1743354-2
Mouser Electronics Automotive Connectors MT-II/JPT SLD 16P CAP HSG RoHS: Compliant 0
  • 4,000 $0.6750
  • 5,200 $0.6570
  • 10,000 $0.6450
$0.6450 / $0.6750 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 400 Lead time: 12 Weeks Container: Tray 0
Tray
  • 4,000 $0.6160
$0.6160 Buy Now
DISTI # AMP1743354-2
Heilind Electronics MT-II/JPT SLD 16P CAP HSG Americas - 0 in Stock
  • 4,000 $0.7620
  • 9,800 $0.7508
$0.7508 / $0.7620 Buy Now
Onlinecomponents.com MT-II/JPT SLD 16P CAP HSG RoHS: Compliant 0
  • 1,000 $1.3270
  • 2,000 $0.8170
  • 3,000 $0.6470
  • 4,000 $0.6340
$0.6340 / $1.3270 Buy Now
DISTI # 1743354-2
TTI Automotive Connectors MT-II/JPT SLD 16P CAP HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 400 Container: Tray Americas - 0
  • 4,000 $0.6680
  • 10,000 $0.6310
$0.6310 / $0.6680 Buy Now
DISTI # AMP1743354-2
Interstate Connecting Components MT-II/JPT SLD 16P CAP HSG 0
  • 4,000 $0.7620
  • 9,800 $0.7508
$0.7508 / $0.7620 Buy Now
LCSC Automobile Connectors ROHS 400
  • 1 $0.4265
  • 10 $0.3478
  • 50 $0.3037
  • 100 $0.2628
  • 500 $0.2439
  • 1,000 $0.2329
$0.2329 / $0.4265 Buy Now
Master Electronics MT-II/JPT SLD 16P CAP HSG RoHS: Compliant 0
  • 1,000 $1.3270
  • 2,000 $0.8170
  • 3,000 $0.6470
  • 4,000 $0.6340
$0.6340 / $1.3270 Buy Now

CAD Models for 1743354-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1743354-2 by TE Connectivity

1743354-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.68 inch
Body Depth
1.41 inch
Body Length
1.307 inch
Connector Type
RECTANGULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.157 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
5
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Terminal Pitch
4 mm
Total Number of Contacts
16
Want to compare parts?
  1. 1743354-2
    TE Connectivity
    Rectangular Connector, 16 Contact(s), Female
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1743354-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1743354-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1743354-2 would you like to use for your alert(s)?
  • Please alert me when 1743354-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1743354-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1743354-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1743354-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1743354-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1743354-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: