-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744036-7) 07P ECONOMY POWER .200 CL HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9551
|
Newark | 07P Economy Power .200 Cl Hsg |Amp Te Connectivity 1744036-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.2880 | Buy Now |
DISTI #
21R5492
|
Newark | 07P Economy Power .200 Cl Hsg |Te Connectivity 1744036-7 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 | Buy Now |
DISTI #
A112696-ND
|
DigiKey | CONN RCPT HSG 7POS 5.08MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2528 In Stock |
|
$0.2742 / $0.4800 | Buy Now |
DISTI #
1744036-7
|
Avnet Americas | Conn Housing RCP 7 POS 5.08mm Crimp ST - Bulk (Alt: 1744036-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2327 / $0.2549 | Buy Now |
DISTI #
571-1744036-7
|
Mouser Electronics | Headers & Wire Housings 07P ECONOMY POWER .200 CL HSG RoHS: Compliant | 5441 |
|
$0.2640 / $0.5900 | Buy Now |
|
Future Electronics | 07P ECONOMY POWER .200 CL HSG RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2550 | Buy Now |
|
Future Electronics | 07P ECONOMY POWER .200 CL HSG RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2550 | Buy Now |
DISTI #
AMP1744036-7
|
Heilind Electronics | 07P ECONOMY POWER .200 CL | Americas - 0 in Stock |
|
$0.2389 / $0.2756 | Buy Now |
|
Onlinecomponents.com | 07P ECONOMY POWER .200 CL HSG RoHS: Compliant |
3000 Partner Stock |
|
$0.2659 / $0.3205 | Buy Now |
DISTI #
AMP1744036-7
|
Interstate Connecting Components | 07P ECONOMY POWER .200 CL | 0 |
|
$0.2389 / $0.2756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744036-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744036-7
TE Connectivity
(1744036-7) 07P ECONOMY POWER .200 CL HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.354 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744036-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744036-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA008-PA07T | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | MMT Corp | 1744036-7 vs MCA008-PA07T |
ETC31HCWW | Card Edge Connector, 31 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 1744036-7 vs ETC31HCWW |
2RS1R-07-T | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 1744036-7 vs 2RS1R-07-T |
2SH-H-07-TS-V0 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Friction Ramp, White Insulator, Plug | Adam Technologies Inc | 1744036-7 vs 2SH-H-07-TS-V0 |
1445099-7 | TWO PART BOARD CONNECTOR | TE Connectivity | 1744036-7 vs 1445099-7 |
2RS1R-07-G | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 1744036-7 vs 2RS1R-07-G |
3-1437250-0 | HEADER CONNECTOR,CABLE MNT,PLUG,7 CONTACTS,SKT,0.1 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 1744036-7 vs 3-1437250-0 |
5-87879-4 | HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 1744036-7 vs 5-87879-4 |
ETC31HCSD | Card Edge Connector, 31 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 1744036-7 vs ETC31HCSD |
BG230-07-A-N-A | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Global Connector Technology | 1744036-7 vs BG230-07-A-N-A |